Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA064C470K5GAC7800 | |
|---|---|
DigiKey Part Number | 399-10028-2-ND - Tape & Reel (TR) 399-10028-1-ND - Cut Tape (CT) 399-10028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064C470K5GAC7800 |
Description | CAP ARRAY 47PF 50V NP0 0612 |
Customer Reference | |
Detailed Description | 47pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064C470K5GAC7800 Models |
Category | Circuit Type Isolated |
Manufacturer KEMET | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 47pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic | Base Product Number |
Number of Capacitors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA064X470J5GAC7800 | KEMET | 3 683 | 399-CA064X470J5GAC7800CT-ND | 1,54000 zł | Parametric Equivalent |
| CA0612JRNPO9BN470 | YAGEO | 1 977 | 13-CA0612JRNPO9BN470CT-ND | 1,33000 zł | Parametric Equivalent |
| CA0612KRNPO9BN470 | YAGEO | 385 | 13-CA0612KRNPO9BN470CT-ND | 1,15000 zł | Parametric Equivalent |




