CA064C470J5GACTU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3 683
Unit Price: 1,54000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 977
Unit Price: 1,33000 zł
Datasheet
47pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA064C470J5GACTU

DigiKey Part Number
399-CA064C470J5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA064C470J5GACTU
Description
47.0PF 50.0V
Customer Reference
Detailed Description
47pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
KEMET
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
47pF
Supplier Device Package
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA064X470J5GAC7800KEMET3 683399-CA064X470J5GAC7800CT-ND1,54000 złParametric Equivalent
CA0612JRNPO9BN470YAGEO1 97713-CA0612JRNPO9BN470CT-ND1,33000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes