C981U103MZVDAAWL35 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,53219 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,53219 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,79204 zł
Datasheet
10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C981U103MZVDAAWL35

DigiKey Part Number
C981U103MZVDAAWL35-ND
Manufacturer
Manufacturer Product Number
C981U103MZVDAAWL35
Description
CAP CER 10000PF 440VAC Y5V RAD
Customer Reference
Detailed Description
10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C981U103MZVDAAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.591" Dia (15.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C981U103MZVDAAWL20KEMET0C981U103MZVDAAWL20-ND0,53219 złParametric Equivalent
C981U103MZVDAAWL45KEMET0C981U103MZVDAAWL45-ND0,53219 złParametric Equivalent
VY2103M63Y5US6AK0AVishay Beyschlag/Draloric/BC Components0VY2103M63Y5US6AK0A-ND0,79204 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types