Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C951U102KWYDBAWL45 | |
|---|---|
DigiKey Part Number | 399-C951U102KWYDBAWL45-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C951U102KWYDBAWL45 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 760V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C951U102KWYDBAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C951U102KWYDBAWL30 | KEMET | 0 | 399-C951U102KWYDBAWL30-ND | 1,08137 zł | Parametric Equivalent |
| C951U102KWYDBAWL35 | KEMET | 0 | 399-C951U102KWYDBAWL35-ND | 1,08137 zł | Parametric Equivalent |
| C951U102KWYDBAWL40 | KEMET | 0 | 399-C951U102KWYDBAWL40-ND | 1,08137 zł | Parametric Equivalent |
| C951U102KWYDBAWL50 | KEMET | 0 | 399-C951U102KWYDBAWL50-ND | 1,08137 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,08137 zł | 10 813,70 zł |
| Unit Price without VAT: | 1,08137 zł |
|---|---|
| Unit Price with VAT: | 1,33009 zł |





