Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C925U300JYNDAAWL35 | |
|---|---|
DigiKey Part Number | 399-C925U300JYNDAAWL35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C925U300JYNDAAWL35 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±5% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C925U300JYNDAAWL20 | KEMET | 0 | 399-C925U300JYNDAAWL20-ND | 0,41436 zł | Parametric Equivalent |
| C925U300JYNDAAWL30 | KEMET | 0 | 399-C925U300JYNDAAWL30TR-ND | 0,53040 zł | Parametric Equivalent |
| C925U300JYNDAAWL45 | KEMET | 0 | 399-C925U300JYNDAAWL45-ND | 0,41436 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41436 zł | 828,72 zł |
| Unit Price without VAT: | 0,41436 zł |
|---|---|
| Unit Price with VAT: | 0,50966 zł |



