Parametric Equivalent
Parametric Equivalent



C917U750JZSDAAWL20 | |
|---|---|
DigiKey Part Number | C917U750JZSDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C917U750JZSDAAWL20 |
Description | CAP CER 75PF 440VAC SL RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C917U750JZSDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C917U750JZSDAA7317 | KEMET | 0 | C917U750JZSDAA7317-ND | 0,31632 zł | Parametric Equivalent |
| C917U750JZSDAAWL45 | KEMET | 0 | C917U750JZSDAAWL45-ND | 0,31632 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31632 zł | 3 163,20 zł |
| Unit Price without VAT: | 0,31632 zł |
|---|---|
| Unit Price with VAT: | 0,38907 zł |


