Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C911U620JUSDAAWL50 | |
|---|---|
DigiKey Part Number | 399-C911U620JUSDAAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C911U620JUSDAAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C911U620JUSDAAWL50 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U620JUSDAA7317 | KEMET | 0 | 399-C911U620JUSDAA7317TB-ND | 0,61613 zł | Parametric Equivalent |
| C911U620JUSDAAWL20 | KEMET | 0 | 399-C911U620JUSDAAWL20-ND | 0,61613 zł | Parametric Equivalent |
| C911U620JUSDAAWL30 | KEMET | 0 | 399-C911U620JUSDAAWL30-ND | 0,61613 zł | Parametric Equivalent |
| C911U620JUSDAAWL45 | KEMET | 0 | 399-C911U620JUSDAAWL45-ND | 0,61613 zł | Parametric Equivalent |
| C911U620JVSDAA7317 | KEMET | 0 | 399-C911U620JVSDAA7317TB-ND | 0,32821 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61613 zł | 6 161,30 zł |
| Unit Price without VAT: | 0,61613 zł |
|---|---|
| Unit Price with VAT: | 0,75784 zł |









