1 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C105M1R1C7186

DigiKey Part Number
399-C1812C105M1R1C7186TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C105M1R1C7186
Description
CAP CER 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C1812C105M1R1C7186 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Tolerance
±20%
Thickness (Max)
0.118" (3.00mm)
Voltage - Rated
Lead Style
J-Lead
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
5007,69128 zł3 845,64 zł
Manufacturers Standard Package
Unit Price without VAT:7,69128 zł
Unit Price with VAT:9,46027 zł