C901U390JVSDAAWL45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31334 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31334 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31334 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31334 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31334 zł
Datasheet
39 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U390JVSDAAWL45

DigiKey Part Number
C901U390JVSDAAWL45-ND
Manufacturer
Manufacturer Product Number
C901U390JVSDAAWL45
Description
CAP CER 39PF 400VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U390JVSDAAWL45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U390JUSDAA7317KEMET0C901U390JUSDAA7317-ND0,31334 złParametric Equivalent
C901U390JUSDAAWL20KEMET0C901U390JUSDAAWL20-ND0,31334 złParametric Equivalent
C901U390JUSDAAWL45KEMET0C901U390JUSDAAWL45-ND0,31334 złParametric Equivalent
C901U390JVSDAA7317KEMET0C901U390JVSDAA7317-ND0,31334 złParametric Equivalent
C901U390JVSDAAWL20KEMET0C901U390JVSDAAWL20-ND0,31334 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10 0000,31334 zł3 133,40 zł
Unit Price without VAT:0,31334 zł
Unit Price with VAT:0,38541 zł