Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




C901U101KUYDCA7317 | |
|---|---|
DigiKey Part Number | C901U101KUYDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U101KUYDCA7317 |
Description | CAP CER 100PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U101KUYDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C931U101JUSDBA7317 | KEMET | 0 | C931U101JUSDBA7317-ND | 0,90684 zł | Similar |
| C931U101JUSDCA7317 | KEMET | 0 | C931U101JUSDCA7317-ND | 0,90684 zł | Similar |
| C931U101JVSDBA7317 | KEMET | 0 | C931U101JVSDBA7317-ND | 0,35285 zł | Similar |
| C931U101JVSDCA7317 | KEMET | 0 | C931U101JVSDCA7317-ND | 0,35285 zł | Similar |
| C901U101KUYDBA7317 | KEMET | 0 | C901U101KUYDBA7317-ND | 0,82462 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82462 zł | 8 246,20 zł |
| Unit Price without VAT: | 0,82462 zł |
|---|---|
| Unit Price with VAT: | 1,01428 zł |


