1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSNBX4100ZEFJ

DigiKey Part Number
399-6257-ND
Manufacturer
Manufacturer Product Number
C4BSNBX4100ZEFJ
Description
CAP FILM 1UF 5% 1KVDC SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSNBX4100ZEFJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.7 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Capacitance
Height - Seated (Max)
1.575" (40.00mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
600V
Lead Spacing
1.299" (33.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
DC Link, DC Filtering; Snubber
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
190,31000 zł90,31 zł
4865,74833 zł3 155,92 zł
9663,53729 zł6 099,58 zł
14462,42931 zł8 989,82 zł
52859,61809 zł31 478,35 zł
Manufacturers Standard Package
Unit Price without VAT:90,31000 zł
Unit Price with VAT:111,08130 zł