
C4AF7BW5100T3OK | |
|---|---|
DigiKey Part Number | 399-C4AF7BW5100T3OK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF7BW5100T3OK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF7BW5100T3OK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 1.976" (50.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,74000 zł | 43,74 zł |
| 30 | 30,64033 zł | 919,21 zł |
| 60 | 29,19433 zł | 1 751,66 zł |
| 120 | 28,00467 zł | 3 360,56 zł |
| 510 | 26,15425 zł | 13 338,67 zł |
| 1 020 | 25,50077 zł | 26 010,79 zł |
| Unit Price without VAT: | 43,74000 zł |
|---|---|
| Unit Price with VAT: | 53,80020 zł |

