
C4AF7BU4370A12K | |
|---|---|
DigiKey Part Number | 399-C4AF7BU4370A12K-ND |
Manufacturer | |
Manufacturer Product Number | C4AF7BU4370A12K |
Description | CAP FILM 3.7UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.7 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF7BU4370A12K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.465" (37.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 350V | Applications Automotive |
Voltage Rating - DC 700V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 5.8 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4AF7BU4370T12K | KEMET | 52 | 399-C4AF7BU4370T12K-ND | 20,83000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,13000 zł | 24,13 zł |
| 10 | 17,77400 zł | 177,74 zł |
| 64 | 14,95234 zł | 956,95 zł |
| 128 | 14,22297 zł | 1 820,54 zł |
| 512 | 13,12760 zł | 6 721,33 zł |
| 1 024 | 12,72023 zł | 13 025,52 zł |
| 2 560 | 12,28975 zł | 31 461,76 zł |
| Unit Price without VAT: | 24,13000 zł |
|---|---|
| Unit Price with VAT: | 29,67990 zł |

