22.5 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AF3EW5225A3BK

DigiKey Part Number
399-C4AF3EW5225A3BK-ND
Manufacturer
Manufacturer Product Number
C4AF3EW5225A3BK
Description
CAP FILM 22.5UF 10% 800VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22.5 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AF3EW5225A3BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Height - Seated (Max)
2.571" (65.30mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PLN
Box
QuantityUnit PriceExt Price
181,40000 zł81,40 zł
Unit Price without VAT:81,40000 zł
Unit Price with VAT:100,12200 zł