Parametric Equivalent
Direct
Direct
Upgrade



C440C474K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4527-2-ND - Tape & Reel (TR) 399-4527-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C440C474K5R5TA7200 |
Description | CAP CER 0.47UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C474K5R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C440C474K5R5TA | KEMET | 170 | 399-C440C474K5R5TA-ND | 5,21000 zł | Parametric Equivalent |
| A474K20X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A474K20X7RF5TAA-ND | 1,23528 zł | Direct |
| SA405C474KAR | KYOCERA AVX | 0 | SA405C474KAR-ND | 1,63671 zł | Direct |
| SA405C474JAR | KYOCERA AVX | 0 | SA405C474JAR-ND | 2,32857 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 zł | 5,21 zł |
| 10 | 3,42600 zł | 34,26 zł |
| 50 | 2,71820 zł | 135,91 zł |
| 100 | 2,49920 zł | 249,92 zł |
| 500 | 2,12934 zł | 1 064,67 zł |
| 1 000 | 2,01491 zł | 2 014,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,89409 zł | 4 735,23 zł |
| 5 000 | 1,82125 zł | 9 106,25 zł |
| 7 500 | 1,78476 zł | 13 385,70 zł |
| 12 500 | 1,74429 zł | 21 803,62 zł |
| 17 500 | 1,72064 zł | 30 111,20 zł |
| Unit Price without VAT: | 5,21000 zł |
|---|---|
| Unit Price with VAT: | 6,40830 zł |




