Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C420C391K2G5TA | |
|---|---|
DigiKey Part Number | C420C391K2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C391K2G5TA |
Description | CAP CER 390PF 200V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C391K2G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C391F2G5TA | KEMET | 0 | C420C391F2G5TA-ND | 0,92096 zł | Upgrade |
| C420C391FAG5TA | KEMET | 210 | 399-C420C391FAG5TA-ND | 2,84000 zł | Upgrade |
| C420C391G2G5TA | KEMET | 0 | C420C391G2G5TA-ND | 0,62950 zł | Upgrade |
| C420C391GAG5TA | KEMET | 0 | C420C391GAG5TA-ND | 0,62950 zł | Upgrade |
| C420C391J2G5TA | KEMET | 0 | C420C391J2G5TA-ND | 0,49167 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,48883 zł | 733,25 zł |
| Unit Price without VAT: | 0,48883 zł |
|---|---|
| Unit Price with VAT: | 0,60126 zł |


