


C410C473M5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4477-2-ND - Tape & Reel (TR) 399-4477-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C473M5U5TA7200 |
Description | CAP CER 0.047UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C473M5U5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C473K5R5TA7200 | KEMET | 38 348 | 399-4476-1-ND | 1,65000 zł | Upgrade |
| C430C473K1R5TA7200 | KEMET | 12 786 | 399-4512-1-ND | 2,19000 zł | Upgrade |
| A473K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 16 601 | 1107PHCT-ND | 1,11000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,65000 zł | 6,50 zł |
| 50 | 0,47260 zł | 23,63 zł |
| 100 | 0,41830 zł | 41,83 zł |
| 500 | 0,32698 zł | 163,49 zł |
| 1 000 | 0,29883 zł | 298,83 zł |
| 2 500 | 0,26912 zł | 672,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25123 zł | 1 256,15 zł |
| 10 000 | 0,23652 zł | 2 365,20 zł |
| 15 000 | 0,22914 zł | 3 437,10 zł |
| 25 000 | 0,22097 zł | 5 524,25 zł |
| 35 000 | 0,21620 zł | 7 567,00 zł |
| 50 000 | 0,21160 zł | 10 580,00 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

