C410C222K1G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,64665 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,69054 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,67371 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,46395 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,46395 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,48232 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42754 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,39836 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,39836 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,39733 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,39733 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,75787 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,75787 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,53670 zł
Datasheet
2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C222K1G5TA7200

DigiKey Part Number
C410C222K1G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C222K1G5TA7200
Description
CAP CER 2200PF 100V C0G AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C222K1G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C222F1G5TA7200KEMET0C410C222F1G5TA7200-ND0,64665 złUpgrade
C410C222F2G5TA7200KEMET0C410C222F2G5TA7200-ND0,69054 złUpgrade
C410C222FAG5TA7200KEMET0C410C222FAG5TA7200-ND0,67371 złUpgrade
C410C222G1G5TA7200KEMET0C410C222G1G5TA7200-ND0,46395 złUpgrade
C410C222G2G5TA7200KEMET0C410C222G2G5TA7200-ND0,46395 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,41285 zł2 064,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,41285 zł
Unit Price with VAT:0,50781 zł