C335C223G2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 10,61384 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,61384 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 5,08068 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,61384 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,63524 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 5,08068 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,61384 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,61384 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 5,08068 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 9,99420 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 9,99420 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,74890 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,74890 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 9,99420 zł
Datasheet
0.022 µF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C335C223G2G5TA

DigiKey Part Number
C335C223G2G5TA-ND
Manufacturer
Manufacturer Product Number
C335C223G2G5TA
Description
CAP CER RAD 22NF 200V C0G 2%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C335C223G2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C223F2G5TAKEMET0C333C223F2G5TA-ND10,61384 złUpgrade
C333C223FAG5TAKEMET0C333C223FAG5TA-ND10,61384 złUpgrade
C333C223GAG5TAKEMET0C333C223GAG5TA-ND5,08068 złUpgrade
C335C223F2G5TAKEMET0C335C223F2G5TA-ND10,61384 złUpgrade
C335C223FAG5TAKEMET0C335C223FAG5TA-ND10,63524 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2505,08068 zł1 270,17 zł
Manufacturers Standard Package
Unit Price without VAT:5,08068 zł
Unit Price with VAT:6,24924 zł