C333C132JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 4,10284 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,22356 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,10284 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,22356 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,10284 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,22356 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,35132 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,57690 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,35132 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,57690 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet

Similar


KEMET
In Stock: 457
Unit Price: 5,89000 zł
Datasheet
1300 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C132JAG5TA

DigiKey Part Number
C333C132JAG5TA-ND
Manufacturer
Manufacturer Product Number
C333C132JAG5TA
Description
CAP CER RAD 1.3NF 250V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1300 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C132JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C132FAG5TAKEMET0C333C132FAG5TA-ND4,10284 złUpgrade
C333C132GAG5TAKEMET0C333C132GAG5TA-ND2,22356 złUpgrade
C335C132FAG5TAKEMET0C335C132FAG5TA-ND4,10284 złUpgrade
C335C132GAG5TAKEMET0C335C132GAG5TA-ND2,22356 złUpgrade
C336C132FAG5TAKEMET0C336C132FAG5TA-ND4,10284 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 2500,57554 zł719,43 zł
Unit Price without VAT:0,57554 zł
Unit Price with VAT:0,70791 zł