


C330C224K1R5TA7303 | |
|---|---|
DigiKey Part Number | 399-17998-2-ND - Tape & Reel (TR) 399-17998-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C224K1R5TA7303 |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C224K1R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C224K1R5TA | KEMET | 5 526 | 399-4400-ND | 1,62000 zł | Parametric Equivalent |
| C330C224K1R5TA7301 | KEMET | 6 284 | 399-14070-1-ND | 1,62000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 0,97700 zł | 9,77 zł |
| 50 | 0,72600 zł | 36,30 zł |
| 100 | 0,64920 zł | 64,92 zł |
| 500 | 0,51902 zł | 259,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,45867 zł | 688,00 zł |
| 3 000 | 0,42918 zł | 1 287,54 zł |
| 4 500 | 0,41443 zł | 1 864,94 zł |
| 7 500 | 0,39806 zł | 2 985,45 zł |
| 10 500 | 0,38850 zł | 4 079,25 zł |
| 15 000 | 0,37930 zł | 5 689,50 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |

