0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C330C224K1R5TA7303

DigiKey Part Number
399-17998-2-ND - Tape & Reel (TR)
399-17998-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C330C224K1R5TA7303
Description
CAP CER 0.22UF 100V X7R RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C224K1R5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C224K1R5TAKEMET5 526399-4400-ND1,62000 złParametric Equivalent
C330C224K1R5TA7301KEMET6 284399-14070-1-ND1,62000 złParametric Equivalent
In-Stock: 803
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,62000 zł1,62 zł
100,97700 zł9,77 zł
500,72600 zł36,30 zł
1000,64920 zł64,92 zł
5000,51902 zł259,51 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,45867 zł688,00 zł
3 0000,42918 zł1 287,54 zł
4 5000,41443 zł1 864,94 zł
7 5000,39806 zł2 985,45 zł
10 5000,38850 zł4 079,25 zł
15 0000,37930 zł5 689,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,62000 zł
Unit Price with VAT:1,99260 zł