Similar

C330C224K1R5CA7303 | |
|---|---|
DigiKey Part Number | 399-C330C224K1R5CA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C330C224K1R5CA7303 |
Description | .220UF 100V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C224K1R5TA | KEMET | 5 526 | 399-4400-ND | 1,62000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,10774 zł | 1 661,61 zł |
| Unit Price without VAT: | 1,10774 zł |
|---|---|
| Unit Price with VAT: | 1,36252 zł |


