C330C103JBG5TA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,39000 zł
Datasheet
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C103JBG5TA7303

DigiKey Part Number
C330C103JBG5TA7303-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C103JBG5TA7303
Description
CAP CER 10000PF 630V C0G/NP0 RAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C103JBG5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL, High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Capacitance
Height - Seated (Max)
0.420" (10.66mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C103JBG5TAKEMET0399-11987-ND26,39000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,24062 zł19 860,93 zł
Manufacturers Standard Package
Unit Price without VAT:13,24062 zł
Unit Price with VAT:16,28596 zł