C328C681G3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,07892 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,07892 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,07892 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,07892 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,07892 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,18058 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,07892 zł
Datasheet
680 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C681G3G5TA7301

DigiKey Part Number
C328C681G3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C328C681G3G5TA7301
Description
CAP CER 680PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C681G3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C681G3G5TA7301KEMET0C322C681G3G5TA7301-ND1,07892 złDirect
C325C681G3G5TA7301KEMET0C325C681G3G5TA7301-ND1,07892 złDirect
C327C681G3G5TA7301KEMET0C327C681G3G5TA7301-ND1,07892 złDirect
C322C681F3G5TA7301KEMET0C322C681F3G5TA7301-ND1,52010 złUpgrade
C323C681F3G5TA7301KEMET0C323C681F3G5TA7301-ND1,52010 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,07892 zł2 697,30 zł
Manufacturers Standard Package
Unit Price without VAT:1,07892 zł
Unit Price with VAT:1,32707 zł