C328C154K5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,55948 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,56394 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,55948 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,32842 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,32842 zł
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C154K5G5TA

DigiKey Part Number
C328C154K5G5TA-ND
Manufacturer
Manufacturer Product Number
C328C154K5G5TA
Description
CAP CER RAD 150NF 50V C0G 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C154K5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C154K5G5TAKEMET0C322C154K5G5TA-ND1,55948 złDirect
C328C154J5G5TAKEMET0C328C154J5G5TA-ND1,56394 złUpgrade
C323C154K5G5TAKEMET0C323C154K5G5TA-ND1,55948 złParametric Equivalent
C323C154K5G5TA7301KEMET0C323C154K5G5TA7301-ND1,32842 złParametric Equivalent
C328C154K5G5TA7301KEMET0C328C154K5G5TA7301-ND1,32842 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5001,55948 zł779,74 zł
Manufacturers Standard Package
Unit Price without VAT:1,55948 zł
Unit Price with VAT:1,91816 zł