C327C759DAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,96909 zł
Datasheet

Direct


KEMET
In Stock: 453
Unit Price: 3,02000 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,96909 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,96909 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,99824 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,99824 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,99824 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,99824 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,99824 zł
Datasheet
7.5 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C759DAG5TA

DigiKey Part Number
C327C759DAG5TA-ND
Manufacturer
Manufacturer Product Number
C327C759DAG5TA
Description
CAP CER 7.5PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C759DAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.320" (8.13mm)
Tolerance
±0.5pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C759DAG5TAKEMET0C322C759DAG5TA-ND0,96909 złDirect
C323C759DAG5TAKEMET453399-C323C759DAG5TA-ND3,02000 złDirect
C325C759DAG5TAKEMET0C325C759DAG5TA-ND0,96909 złDirect
C328C759DAG5TAKEMET0C328C759DAG5TA-ND0,96909 złDirect
C322C759BAG5TAKEMET0C322C759BAG5TA-ND1,15139 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0000,96909 zł969,09 zł
Unit Price without VAT:0,96909 zł
Unit Price with VAT:1,19198 zł