
C327C471J3G5TA | |
|---|---|
DigiKey Part Number | 399-C327C471J3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C327C471J3G5TA |
Description | CAP CER RAD 470PF 25V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C327C471J3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.320" (8.13mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 0,85800 zł | 8,58 zł |
| 50 | 0,63340 zł | 31,67 zł |
| 100 | 0,56450 zł | 56,45 zł |
| 500 | 0,44814 zł | 224,07 zł |
| 1 000 | 0,41222 zł | 412,22 zł |
| 2 500 | 0,37432 zł | 935,80 zł |
| 5 000 | 0,35150 zł | 1 757,50 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

