Parametric Equivalent



C326C685J3R5TA | |
|---|---|
DigiKey Part Number | C326C685J3R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C326C685J3R5TA |
Description | CAP CER RAD 6.8UF 25V X7R 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±5% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C685J3R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.160" W (5.08mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C326C685J3R5TA7301 | KEMET | 0 | C326C685J3R5TA7301-ND | 6,57206 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,44524 zł | 3 722,62 zł |
| Unit Price without VAT: | 7,44524 zł |
|---|---|
| Unit Price with VAT: | 9,15765 zł |


