C325C569D3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,88321 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,88321 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,88321 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,88321 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,91017 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,91017 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,91017 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,91017 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,91017 zł
Datasheet
5.6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C569D3G5TA7301

DigiKey Part Number
C325C569D3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C325C569D3G5TA7301
Description
CAP CER 5.6PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C569D3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±0.5pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C569D3G5TA7301KEMET0C322C569D3G5TA7301-ND0,88321 złDirect
C323C569D3G5TA7301KEMET0C323C569D3G5TA7301-ND0,88321 złDirect
C327C569D3G5TA7301KEMET0C327C569D3G5TA7301-ND0,88321 złDirect
C328C569D3G5TA7301KEMET0C328C569D3G5TA7301-ND0,88321 złDirect
C322C569B3G5TA7301KEMET0C322C569B3G5TA7301-ND1,05189 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,88321 zł2 208,03 zł
Manufacturers Standard Package
Unit Price without VAT:0,88321 zł
Unit Price with VAT:1,08635 zł