C325C333J3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,58767 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,58767 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,57690 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,57690 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,78704 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,22050 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,76550 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,35132 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,78748 zł
Datasheet

Upgrade


KEMET
In Stock: 295
Unit Price: 2,44000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,09828 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,78704 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet
0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C333J3G5TA

DigiKey Part Number
C325C333J3G5TA-ND
Manufacturer
Manufacturer Product Number
C325C333J3G5TA
Description
CAP CER RAD 33NF 25V C0G 5%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C333J3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (68)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C333J3G5TAKEMET0C322C333J3G5TA-ND0,58767 złDirect
C323C333J3G5TAKEMET0C323C333J3G5TA-ND0,58767 złDirect
C327C333J3G5TAKEMET0C327C333J3G5TA-ND0,57690 złDirect
C328C333J3G5TAKEMET0C328C333J3G5TA-ND0,57690 złDirect
C322C333F1G5TAKEMET0C322C333F1G5TA-ND4,78704 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 5000,57690 zł865,35 zł
Unit Price without VAT:0,57690 zł
Unit Price with VAT:0,70959 zł