
C323C569DAG5TA | |
|---|---|
DigiKey Part Number | 399-C323C569DAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C569DAG5TA |
Description | CAP CER 5.6PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C569DAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±0.5pF | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 zł | 3,02 zł |
| 10 | 1,90300 zł | 19,03 zł |
| 50 | 1,46280 zł | 73,14 zł |
| 100 | 1,32750 zł | 132,75 zł |
| 500 | 1,09922 zł | 549,61 zł |
| 1 000 | 1,02866 zł | 1 028,66 zł |
| 2 500 | 0,95418 zł | 2 385,45 zł |
| 5 000 | 0,90928 zł | 4 546,40 zł |
| Unit Price without VAT: | 3,02000 zł |
|---|---|
| Unit Price with VAT: | 3,71460 zł |

