C323C333G3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 2,35132 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,35132 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,35132 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,78704 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,22050 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,76550 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,78748 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,78704 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 9,99420 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,76550 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,78748 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,78704 zł
Datasheet
0.033 µF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C333G3G5TA

DigiKey Part Number
C323C333G3G5TA-ND
Manufacturer
Manufacturer Product Number
C323C333G3G5TA
Description
CAP CER 0.033UF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.033 µF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C333G3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C333G3G5TAKEMET0C322C333G3G5TA-ND2,35132 złDirect
C325C333G3G5TAKEMET0C325C333G3G5TA-ND2,35132 złDirect
C327C333G3G5TAKEMET0C327C333G3G5TA-ND2,35132 złDirect
C322C333F1G5TAKEMET0C322C333F1G5TA-ND4,78704 złUpgrade
C322C333F3G5TAKEMET0C322C333F3G5TA-ND4,20304 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5002,35132 zł1 175,66 zł
Manufacturers Standard Package
Unit Price without VAT:2,35132 zł
Unit Price with VAT:2,89212 zł