Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C323C104K5R5CA7317 | |
|---|---|
DigiKey Part Number | 399-C323C104K5R5CA7317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C323C104K5R5CA7317 |
Description | .100UF 50.0V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C104K5R5CA7301 | KEMET | 0 | 399-C323C104K5R5CA7301TR-ND | 0,91485 zł | Parametric Equivalent |
| C323C104K5R5HA | KEMET | 0 | 399-C323C104K5R5HA-ND | 1,09333 zł | Parametric Equivalent |
| C323C104K5R5TA | KEMET | 9 817 | 399-9815-ND | 3,30000 zł | Parametric Equivalent |
| C323C104K5R5TA7301 | KEMET | 1 683 | 399-9884-1-ND | 3,30000 zł | Parametric Equivalent |
| C323C104K5R5TA7303 | KEMET | 0 | 399-C323C104K5R5TA7303TR-ND | 1,01648 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,98705 zł | 2 467,62 zł |
| Unit Price without VAT: | 0,98705 zł |
|---|---|
| Unit Price with VAT: | 1,21407 zł |



