C322C369B3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet
3.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C369B3G5TA

DigiKey Part Number
C322C369B3G5TA-ND
Manufacturer
Manufacturer Product Number
C322C369B3G5TA
Description
CAP CER 3.6PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C369B3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±0.1pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C369B3G5TAKEMET0C323C369B3G5TA-ND1,15139 złDirect
C325C369B3G5TAKEMET0C325C369B3G5TA-ND1,15139 złDirect
C327C369B3G5TAKEMET0C327C369B3G5TA-ND1,15139 złDirect
C328C369B3G5TAKEMET0C328C369B3G5TA-ND1,15139 złDirect
C317C369B3G5TAKEMET0C317C369B3G5TA-ND1,15139 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0001,15139 zł1 151,39 zł
Unit Price without VAT:1,15139 zł
Unit Price with VAT:1,41621 zł