C322C333G3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 2,02288 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,02288 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,02288 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,02288 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,18571 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,66446 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 8,87582 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,48888 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,15164 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,18571 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,66446 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 8,87582 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,38826 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,15164 zł
Datasheet
0.033 µF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C333G3G5TA7301

DigiKey Part Number
C322C333G3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C322C333G3G5TA7301
Description
CAP CER 0.033UF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C333G3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C333G3G5TA7301KEMET0C323C333G3G5TA7301-ND2,02288 złDirect
C325C333G3G5TA7301KEMET0C325C333G3G5TA7301-ND2,02288 złDirect
C327C333G3G5TA7301KEMET0C327C333G3G5TA7301-ND2,02288 złDirect
C328C333G3G5TA7301KEMET0C328C333G3G5TA7301-ND2,02288 złDirect
C322C333F1G5TA7301KEMET0C322C333F1G5TA7301-ND4,18571 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,02288 zł5 057,20 zł
Manufacturers Standard Package
Unit Price without VAT:2,02288 zł
Unit Price with VAT:2,48814 zł