C322C302F3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,66446 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,66446 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,77874 zł
Datasheet
3000 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C302F3G5TA7301

DigiKey Part Number
C322C302F3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C322C302F3G5TA7301
Description
CAP CER 3000PF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3000 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C302F3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C302F3G5TA7301KEMET0C323C302F3G5TA7301-ND1,52010 złDirect
C325C302F3G5TA7301KEMET0C325C302F3G5TA7301-ND1,52010 złDirect
C327C302F3G5TA7301KEMET0C327C302F3G5TA7301-ND1,52010 złDirect
C328C302F3G5TA7301KEMET0C328C302F3G5TA7301-ND1,52010 złDirect
C317C302F1G5TA7301KEMET0C317C302F1G5TA7301-ND3,66446 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,52010 zł3 800,25 zł
Manufacturers Standard Package
Unit Price without VAT:1,52010 zł
Unit Price with VAT:1,86972 zł