Parametric Equivalent
Parametric Equivalent

C322C274K5R5HA | |
|---|---|
DigiKey Part Number | 399-C322C274K5R5HA-ND |
Manufacturer | |
Manufacturer Product Number | C322C274K5R5HA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C274K5R5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C274K5R5TA | KEMET | 1 343 | 399-9806-ND | 2,48000 zł | Parametric Equivalent |
| C322C274K5R5TA7301 | KEMET | 0 | 399-C322C274K5R5TA7301TR-ND | 0,71062 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,77012 zł | 770,12 zł |
| Unit Price without VAT: | 0,77012 zł |
|---|---|
| Unit Price with VAT: | 0,94725 zł |


