C322C222K3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,35014 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,35014 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,34153 zł
Datasheet
2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C222K3G5TA

DigiKey Part Number
C322C222K3G5TA-ND
Manufacturer
Manufacturer Product Number
C322C222K3G5TA
Description
CAP CER RAD 2.2NF 25V C0G 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C222K3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C222K3G5TAKEMET0C323C222K3G5TA-ND0,35014 złDirect
C328C222K3G5TAKEMET0C328C222K3G5TA-ND0,35014 złDirect
C322C222K3G5TA7301KEMET0C322C222K3G5TA7301-ND0,34153 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 0000,35921 zł718,42 zł
Unit Price without VAT:0,35921 zł
Unit Price with VAT:0,44183 zł