Parametric Equivalent
Parametric Equivalent

C322C152J5G5TA7318 | |
|---|---|
DigiKey Part Number | 399-C322C152J5G5TA7318TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C322C152J5G5TA7318 |
Description | 1500PF 50.0V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C152J5G5TA | KEMET | 0 | 399-8899-ND | 1,90000 zł | Parametric Equivalent |
| C322C152J5G5TA7301 | KEMET | 0 | 399-C322C152J5G5TA7301TR-ND | 0,51499 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,47446 zł | 1 186,15 zł |
| Unit Price without VAT: | 0,47446 zł |
|---|---|
| Unit Price with VAT: | 0,58359 zł |



