C333C104KCR5TA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,76702 zł
Datasheet
0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C333C104KCR5TA

DigiKey Part Number
399-13553-ND
Manufacturer
Manufacturer Product Number
C333C104KCR5TA
Description
CAP CER 0.1UF 500V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C104KCR5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Capacitance
Height - Seated (Max)
0.420" (10.67mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C104KCR5TA7301KEMET0C333C104KCR5TA7301-ND2,76702 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
17,18000 zł7,18 zł
104,84400 zł48,44 zł
503,90820 zł195,41 zł
2503,31532 zł828,83 zł
5003,13196 zł1 565,98 zł
1 0002,98097 zł2 980,97 zł
2 5002,82156 zł7 053,90 zł
5 0002,72542 zł13 627,10 zł
Manufacturers Standard Package
Unit Price without VAT:7,18000 zł
Unit Price with VAT:8,83140 zł