C320C680JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 1,77874 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,18058 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,77874 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,18058 zł
Datasheet

Similar


KEMET
In Stock: 218
Unit Price: 1,44000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,34658 zł
Datasheet
68 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C680JAG5TA

DigiKey Part Number
C320C680JAG5TA-ND
Manufacturer
Manufacturer Product Number
C320C680JAG5TA
Description
CAP CER 68PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C680JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C680FAG5TAKEMET0C320C680FAG5TA-ND1,77874 złUpgrade
C320C680GAG5TAKEMET0C320C680GAG5TA-ND1,18058 złUpgrade
C315C680FAG5TAKEMET0C315C680FAG5TA-ND1,77874 złSimilar
C315C680GAG5TAKEMET0C315C680GAG5TA-ND1,18058 złSimilar
C315C680JAG5TAKEMET218399-C315C680JAG5TA-ND1,44000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 0000,35529 zł710,58 zł
Unit Price without VAT:0,35529 zł
Unit Price with VAT:0,43701 zł