Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C320C473K5G5TA | |
|---|---|
DigiKey Part Number | C320C473K5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C473K5G5TA |
Description | CAP CER RAD 47NF 50V C0G 10% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C473K5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C473F1G5TA | KEMET | 0 | C320C473F1G5TA-ND | 9,99420 zł | Upgrade |
| C320C473F2G5TA | KEMET | 0 | C320C473F2G5TA-ND | 10,12648 zł | Upgrade |
| C320C473F5G5TA | KEMET | 0 | C320C473F5G5TA-ND | 9,99420 zł | Upgrade |
| C320C473G1G5TA | KEMET | 0 | C320C473G1G5TA-ND | 4,74890 zł | Upgrade |
| C320C473G2G5TA | KEMET | 0 | C320C473G2G5TA-ND | 5,51870 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,04043 zł | 1 040,43 zł |
| Unit Price without VAT: | 1,04043 zł |
|---|---|
| Unit Price with VAT: | 1,27973 zł |


