C320C393G5G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 8,87582 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 8,79434 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 8,87582 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,15164 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,84044 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,74890 zł
Datasheet
0.039 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C393G5G5TA7301

DigiKey Part Number
C320C393G5G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C320C393G5G5TA7301
Description
CAP CER 0.039UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.039 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C393G5G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±2%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C393F1G5TA7301KEMET0C320C393F1G5TA7301-ND8,87582 złUpgrade
C320C393F2G5TA7301KEMET0C320C393F2G5TA7301-ND8,79434 złUpgrade
C320C393F5G5TA7301KEMET0C320C393F5G5TA7301-ND8,87582 złUpgrade
C320C393G1G5TA7301KEMET0C320C393G1G5TA7301-ND4,15164 złUpgrade
C320C393G2G5TA7301KEMET0C320C393G2G5TA7301-ND4,84044 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,15164 zł10 379,10 zł
Manufacturers Standard Package
Unit Price without VAT:4,15164 zł
Unit Price with VAT:5,10652 zł