C320C160JAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,07892 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,07892 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,34658 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35529 zł
Datasheet
16 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C160JAG5TA7301

DigiKey Part Number
C320C160JAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C320C160JAG5TA7301
Description
CAP CER 16PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
16 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C160JAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C160FAG5TA7301KEMET0C320C160FAG5TA7301-ND1,52010 złUpgrade
C320C160GAG5TA7301KEMET0C320C160GAG5TA7301-ND1,07892 złUpgrade
C315C160FAG5TA7301KEMET0C315C160FAG5TA7301-ND1,52010 złSimilar
C315C160GAG5TA7301KEMET0C315C160GAG5TA7301-ND1,07892 złSimilar
C315C160JAG5TA7301KEMET0C315C160JAG5TA7301-ND0,34658 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,34658 zł866,45 zł
Manufacturers Standard Package
Unit Price without VAT:0,34658 zł
Unit Price with VAT:0,42629 zł