Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

C320C151JAG5TA | |
|---|---|
DigiKey Part Number | C320C151JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C151JAG5TA |
Description | CAP CER 150PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C151JAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C151FAG5TA | KEMET | 0 | C320C151FAG5TA-ND | 1,77874 zł | Upgrade |
| C320C151GAG5TA | KEMET | 0 | C320C151GAG5TA-ND | 1,18058 zł | Upgrade |
| C315C151FAG5TA | KEMET | 0 | C315C151FAG5TA-ND | 1,77874 zł | Similar |
| C315C151GAG5TA | KEMET | 0 | C315C151GAG5TA-ND | 1,18058 zł | Similar |
| C315C151JAG5TA | KEMET | 0 | C315C151JAG5TA-ND | 0,35529 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35529 zł | 710,58 zł |
| Unit Price without VAT: | 0,35529 zł |
|---|---|
| Unit Price with VAT: | 0,43701 zł |


