Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C318C562J1G5TA7301 | |
|---|---|
DigiKey Part Number | C318C562J1G5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C318C562J1G5TA7301 |
Description | CAP CER 5600PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C318C562J1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C562J1G5TA7301 | KEMET | 0 | C317C562J1G5TA7301-ND | 0,54650 zł | Direct |
| C317C562F1G5TA7301 | KEMET | 0 | C317C562F1G5TA7301-ND | 3,66446 zł | Upgrade |
| C317C562F2G5TA7301 | KEMET | 0 | C317C562F2G5TA7301-ND | 3,66446 zł | Upgrade |
| C317C562FAG5TA7301 | KEMET | 0 | C317C562FAG5TA7301-ND | 3,66446 zł | Upgrade |
| C317C562G1G5TA7301 | KEMET | 0 | C317C562G1G5TA7301-ND | 2,02288 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,54650 zł | 1 366,25 zł |
| Unit Price without VAT: | 0,54650 zł |
|---|---|
| Unit Price with VAT: | 0,67220 zł |



