Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C318C472K5G5TA | |
|---|---|
DigiKey Part Number | C318C472K5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C318C472K5G5TA |
Description | CAP CER 4700PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C318C472K5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C472K5G5TA | KEMET | 0 | C317C472K5G5TA-ND | 0,35014 zł | Direct |
| C317C472F1G5TA | KEMET | 0 | C317C472F1G5TA-ND | 4,20304 zł | Upgrade |
| C317C472F2G5TA | KEMET | 0 | C317C472F2G5TA-ND | 4,20304 zł | Upgrade |
| C317C472F5G5TA | KEMET | 74 | 399-C317C472F5G5TA-ND | 4,67000 zł | Upgrade |
| C317C472G1G5TA | KEMET | 0 | C317C472G1G5TA-ND | 2,35132 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35014 zł | 700,28 zł |
| Unit Price without VAT: | 0,35014 zł |
|---|---|
| Unit Price with VAT: | 0,43067 zł |



