C318C223G5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 2,35132 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,22938 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,78704 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 9,99420 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,76550 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,74890 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,35148 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,78704 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 9,99420 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,76550 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,74890 zł
Datasheet
0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C318C223G5G5TA

DigiKey Part Number
C318C223G5G5TA-ND
Manufacturer
Manufacturer Product Number
C318C223G5G5TA
Description
CAP CER 0.022UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C318C223G5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.235" (5.97mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C223G5G5TAKEMET0C317C223G5G5TA-ND2,35132 złDirect
C317C223F5G5TAKEMET0C317C223F5G5TA-ND4,22938 złUpgrade
C318C223F5G5TAKEMET0C318C223F5G5TA-ND4,20304 złUpgrade
C322C223F1G5TAKEMET0C322C223F1G5TA-ND4,78704 złSimilar
C322C223F2G5TAKEMET0C322C223F2G5TA-ND9,99420 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5002,35132 zł1 175,66 zł
Manufacturers Standard Package
Unit Price without VAT:2,35132 zł
Unit Price with VAT:2,89212 zł