C318C222F3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,77874 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,77652 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,77652 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,77874 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,77874 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,77874 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,52010 zł
Datasheet
2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C318C222F3G5TA

DigiKey Part Number
C318C222F3G5TA-ND
Manufacturer
Manufacturer Product Number
C318C222F3G5TA
Description
CAP CER 2200PF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C318C222F3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.235" (5.97mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C222F3G5TAKEMET0C317C222F3G5TA-ND1,77874 złDirect
C317C222F1G5TAKEMET0C317C222F1G5TA-ND4,20304 złUpgrade
C318C222F1G5TAKEMET0C318C222F1G5TA-ND4,20304 złUpgrade
C322C222F3G5TAKEMET0C322C222F3G5TA-ND1,77652 złSimilar
C323C222F3G5TAKEMET0C323C222F3G5TA-ND1,77652 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5001,77874 zł889,37 zł
Manufacturers Standard Package
Unit Price without VAT:1,77874 zł
Unit Price with VAT:2,18785 zł